Maertz PMMA-1014-005 PLA Recycled Matt 1.75mm 1Kg Olive Green

Order Code:

19-2809

Brand: Maertz MPN: PMMA-1014-005 EAN-13: 0093988901872
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Maertz PMMA-1014-005 is a high-quality 3D printing consumable designed for precision engineering applications, available in a clear plastic form in a 1 kg package. This product, referenced by the alternate description 3361921, features PMMA (Polymethyl methacrylate) known for its excellent optical clarity and mechanical strength. It serves as an ideal material for prototyping and production of transparent components that require high dimensional stability and weather resistance. Engineers typically employ this material in scenarios requiring reliable transparency and robustness, such as in the automotive and aerospace industries, where high-quality visual and structural elements are critical.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot